
* Images are for reference only
NXA35V330M8*15 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NXA35V330M8*15 LO
- JLCPCB Part #
- C2835671
- Package
- Plugin,D8xL15mm
- Description
- -40℃~+105℃ 15mm 3.5mm 330uF 35V 7000hrs@105℃ 840mA@100kHz 87mΩ@100kHz 8mm ±20% Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1047
Minimum: 1
Full Reel: 100
Total: $0.00
Add To List
Available Order Qty: 1047
In-stock Item Pricing
Qty Unit Price
1+
$0.1226
50+
$0.0998
200+
$0.0788
500+
$0.0702
2500+
$0.0634
5000+
$0.0600
Welcome back, may I help you?